Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B25QFTA

DigiKey Part Number
31-LM4040B25QFTATR-ND - Tape & Reel (TR)
31-LM4040B25QFTACT-ND - Cut Tape (CT)
31-LM4040B25QFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B25QFTA
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.50300£5.03
25£0.45320£11.33
100£0.39860£39.86
250£0.37252£93.13
500£0.35680£178.40
1,000£0.34546£345.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32788£983.64
6,000£0.32006£1,920.36
9,000£0.31614£2,845.26
15,000£0.31181£4,677.15
21,000£0.30927£6,494.67
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000