
LM2903AQTH-13 | |
|---|---|
DigiKey Part Number | 31-LM2903AQTH-13TR-ND - Tape & Reel (TR) 31-LM2903AQTH-13CT-ND - Cut Tape (CT) 31-LM2903AQTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AQTH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08400 | £2.10 |
| 100 | £0.07140 | £7.14 |
| 250 | £0.06548 | £16.37 |
| 500 | £0.06186 | £30.93 |
| 1,000 | £0.05889 | £58.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05575 | £139.38 |
| 5,000 | £0.05386 | £269.30 |
| 7,500 | £0.05291 | £396.82 |
| 12,500 | £0.05186 | £648.25 |
| 17,500 | £0.05125 | £896.88 |
| 25,000 | £0.05066 | £1,266.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

