
LM2901QS14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901QS14-13TR-ND - Tape & Reel (TR) 31-LM2901QS14-13CT-ND - Cut Tape (CT) 31-LM2901QS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QS14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.12560 | £3.14 |
| 100 | £0.10800 | £10.80 |
| 250 | £0.09940 | £24.85 |
| 500 | £0.09424 | £47.12 |
| 1,000 | £0.09001 | £90.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08553 | £213.82 |
| 5,000 | £0.08284 | £414.20 |
| 7,500 | £0.08149 | £611.18 |
| 12,500 | £0.07999 | £999.88 |
| 17,500 | £0.07911 | £1,384.42 |
| 25,000 | £0.07827 | £1,956.75 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

