
LL6263-7 | |
|---|---|
DigiKey Part Number | LL6263-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL6263-7 |
Description | DIODE SCHOTTK 60V 15MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL6263-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10569 | £264.23 |
| 5,000 | £0.09729 | £486.45 |
| 7,500 | £0.09298 | £697.35 |
| 12,500 | £0.08812 | £1,101.50 |
| 17,500 | £0.08522 | £1,491.35 |
| 25,000 | £0.08414 | £2,103.50 |
| Unit Price without VAT: | £0.10569 |
|---|---|
| Unit Price with VAT: | £0.12683 |

