135 MHz XO (Standard) LVDS Oscillator 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD500001Z

DigiKey Part Number
LDD500001Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDD500001Z
Description
XTAL OSC XO 135.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
135 MHz XO (Standard) LVDS Oscillator 2.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
LVDS
Voltage - Supply
2.5V
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.35772£1,178.86
Manufacturers Standard Package
Unit Price without VAT:£2.35772
Unit Price with VAT:£2.82926