XO (Standard) Oscillator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC500009

DigiKey Part Number
LDC500009-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDC500009
Description
CLOCK SAW OSCILLATOR SEAM5032 T&
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) Oscillator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Output
-
Voltage - Supply
-
Absolute Pull Range (APR)
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.37966£1,189.83
Manufacturers Standard Package
Unit Price without VAT:£2.37966
Unit Price with VAT:£2.85559