
LD8000001 | |
|---|---|
DigiKey Part Number | LD8000001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD8000001 |
Description | XTAL OSC XO 80.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 2.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVDS | |
Voltage - Supply | 2.5V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.37966 | £1,189.83 |
| Unit Price without VAT: | £2.37966 |
|---|---|
| Unit Price with VAT: | £2.85559 |

