KX2013B0032.768000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taitien
In Stock: 140
Unit Price: £2.10000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX2013B0032.768000

DigiKey Part Number
31-KX2013B0032.768000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX2013B0032.768000
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
0.5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes