
KJ3270024Q | |
|---|---|
DigiKey Part Number | 31-KJ3270024QTR-ND - Tape & Reel (TR) 31-KJ3270024QCT-ND - Cut Tape (CT) 31-KJ3270024QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ3270024Q |
Description | CLOCK SAW OSCILLATOR SEAM2520 T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.39100 | £13.91 |
| 25 | £1.31520 | £32.88 |
| 50 | £1.26080 | £63.04 |
| 100 | £1.20860 | £120.86 |
| 250 | £1.14292 | £285.73 |
| 500 | £1.09570 | £547.85 |
| 1,000 | £1.05044 | £1,050.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.98259 | £2,947.77 |
| 6,000 | £0.94211 | £5,652.66 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

