
KJ3270016 | |
|---|---|
DigiKey Part Number | KJ3270016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ3270016 |
Description | XTAL OSC XO 32.7680 KHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 1.8V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.83401 | £2,502.03 |
| Unit Price without VAT: | £0.83401 |
|---|---|
| Unit Price with VAT: | £1.00081 |

