32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD3270027Q

DigiKey Part Number
KD3270027Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KD3270027Q
Description
XTAL OSC 32.768KHZ LVCMOS,LVTTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.99818£998.18
Manufacturers Standard Package
Unit Price without VAT:£0.99818
Unit Price with VAT:£1.19782