
KBJ3010 | |
|---|---|
DigiKey Part Number | 31-KBJ3010-ND |
Manufacturer | |
Manufacturer Product Number | KBJ3010 |
Description | BRIDGE RECT 1PHASE 1KV 30A KBJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.56950 | £11.39 |
| Unit Price without VAT: | £0.56950 |
|---|---|
| Unit Price with VAT: | £0.68340 |

