
KBJ1010G-TU | |
|---|---|
DigiKey Part Number | 31-KBJ1010G-TU-ND |
Manufacturer | |
Manufacturer Product Number | KBJ1010G-TU |
Description | MEDIUM/HIGH POWER BRIDGE KBJ TUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.33700 | £6.74 |
| Unit Price without VAT: | £0.33700 |
|---|---|
| Unit Price with VAT: | £0.40440 |

