
JT3532009P | |
|---|---|
DigiKey Part Number | JT3532009P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JT3532009P |
Description | TEMP COMP XO SEAM3225 T&R 3K |
Customer Reference | |
Detailed Description | TCXO Oscillator |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - |

