
JT2550001P | |
|---|---|
DigiKey Part Number | JT2550001P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JT2550001P |
Description | XTAL OSC TCXO 50.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) |

