
HBS410-13 | |
|---|---|
DigiKey Part Number | 31-HBS410-13TR-ND - Tape & Reel (TR) 31-HBS410-13CT-ND - Cut Tape (CT) 31-HBS410-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS410-13 |
Description | BRIDGE RECT 1PHASE 1KV 4A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50600 | £5.06 |
| 100 | £0.33020 | £33.02 |
| 500 | £0.25480 | £127.40 |
| 1,000 | £0.23051 | £230.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20419 | £510.48 |
| 5,000 | £0.18792 | £939.60 |
| 7,500 | £0.17963 | £1,347.23 |
| 12,500 | £0.17032 | £2,129.00 |
| 17,500 | £0.16481 | £2,884.18 |
| 25,000 | £0.15945 | £3,986.25 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

