
H220H | |
|---|---|
DigiKey Part Number | 31-H220HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H220H |
Description | THYRISTOR 108V 14A SOD-123 |
Customer Reference | |
Detailed Description | 108V Off-State Ipp TVS Thyristor SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 230V | |
Voltage - Off State | 108V | |
Voltage - On State | 1.5 V | |
Current - Peak Pulse (10/1000µs) | 14 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 |

