
H105E-7 | |
|---|---|
DigiKey Part Number | 31-H105E-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H105E-7 |
Description | THYRISTOR 90V DO-219AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor DO-219AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 110V | |
Voltage - Off State | 90V | |
Voltage - On State | 1.5 V | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | DO-219AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04751 | £142.53 |
| 6,000 | £0.04276 | £256.56 |
| 9,000 | £0.04033 | £362.97 |
| 15,000 | £0.03761 | £564.15 |
| 21,000 | £0.03599 | £755.79 |
| 30,000 | £0.03442 | £1,032.60 |
| 75,000 | £0.03097 | £2,322.75 |
| 150,000 | £0.02884 | £4,326.00 |
| Unit Price without VAT: | £0.04751 |
|---|---|
| Unit Price with VAT: | £0.05701 |

