
H105C | |
|---|---|
DigiKey Part Number | 31-H105CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H105C |
Description | THYRISTOR 90V 14A TO-236-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 110V | |
Voltage - Off State | 90V | |
Voltage - On State | 1.5 V | |
Current - Peak Pulse (10/1000µs) | 14 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04123 | £123.69 |
| 6,000 | £0.03701 | £222.06 |
| 9,000 | £0.03486 | £313.74 |
| 15,000 | £0.03245 | £486.75 |
| 21,000 | £0.03101 | £651.21 |
| 30,000 | £0.02962 | £888.60 |
| 75,000 | £0.02656 | £1,992.00 |
| 150,000 | £0.02467 | £3,700.50 |
| 300,000 | £0.02365 | £7,095.00 |
| Unit Price without VAT: | £0.04123 |
|---|---|
| Unit Price with VAT: | £0.04948 |

