
GDZ6V8LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V8LP3Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ6V8LP3Q-7 |
Description | DIODE ZENER 6.8V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±4.93% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.93% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03751 | £375.10 |
| 20,000 | £0.03417 | £683.40 |
| 30,000 | £0.03247 | £974.10 |
| 50,000 | £0.03055 | £1,527.50 |
| 70,000 | £0.02942 | £2,059.40 |
| 100,000 | £0.02831 | £2,831.00 |
| 250,000 | £0.02739 | £6,847.50 |
| Unit Price without VAT: | £0.03751 |
|---|---|
| Unit Price with VAT: | £0.04501 |

