
GDZ6V2LP3Q-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V2LP3Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ6V2LP3Q-7 |
Description | DIODE ZENER 6.2V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5.4% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.4% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03717 | £371.70 |
| 20,000 | £0.03385 | £677.00 |
| 30,000 | £0.03217 | £965.10 |
| 50,000 | £0.03027 | £1,513.50 |
| 70,000 | £0.02914 | £2,039.80 |
| 100,000 | £0.02805 | £2,805.00 |
| 250,000 | £0.02714 | £6,785.00 |
| Unit Price without VAT: | £0.03717 |
|---|---|
| Unit Price with VAT: | £0.04460 |

