
GC2500168 | |
|---|---|
DigiKey Part Number | GC2500168-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC2500168 |
Description | CRYSTAL 25.0000MHZ 10PF |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C |

