


GC2500164 | |
|---|---|
DigiKey Part Number | GC2500164TR-ND - Tape & Reel (TR) GC2500164CT-ND - Cut Tape (CT) GC2500164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500164 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.30280 | £7.57 |
| 50 | £0.29020 | £14.51 |
| 100 | £0.27820 | £27.82 |
| 250 | £0.26312 | £65.78 |
| 500 | £0.25222 | £126.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24178 | £241.78 |
| 2,000 | £0.23178 | £463.56 |
| 3,000 | £0.22612 | £678.36 |
| 5,000 | £0.21919 | £1,095.95 |
| 7,000 | £0.21475 | £1,503.25 |
| 10,000 | £0.21014 | £2,101.40 |
| 12,000 | £0.20782 | £2,493.84 |
| 24,000 | £0.19924 | £4,781.76 |
| 25,000 | £0.19874 | £4,968.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

