25 MHz ±30ppm Crystal 20pF 20 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2500074

DigiKey Part Number
GC2500074-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC2500074
Description
CRYSTAL 25.0000MHZ 20PF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 20 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 232,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20562£205.62
Manufacturers Standard Package
Unit Price without VAT:£0.20562
Unit Price with VAT:£0.24674