Crystal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC2000040

DigiKey Part Number
GC2000040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC2000040
Description
CRYSTAL METAL CAN 49S/SMD T&R 1K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crystal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20562£205.62
Manufacturers Standard Package
Unit Price without VAT:£0.20562
Unit Price with VAT:£0.24674