


GC1600048 | |
|---|---|
DigiKey Part Number | GC1600048TR-ND - Tape & Reel (TR) GC1600048CT-ND - Cut Tape (CT) GC1600048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC1600048 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33300 | £3.33 |
| 25 | £0.31480 | £7.87 |
| 50 | £0.30180 | £15.09 |
| 100 | £0.28940 | £28.94 |
| 250 | £0.27360 | £68.40 |
| 500 | £0.26230 | £131.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25145 | £251.45 |
| 2,000 | £0.24105 | £482.10 |
| 3,000 | £0.23517 | £705.51 |
| 5,000 | £0.22796 | £1,139.80 |
| 7,000 | £0.22334 | £1,563.38 |
| 10,000 | £0.21854 | £2,185.40 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

