
GC1430037 | |
|---|---|
DigiKey Part Number | GC1430037-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC1430037 |
Description | CRYSTAL 14.31818MHZ 20PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 20pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20562 | £205.62 |
| Unit Price without VAT: | £0.20562 |
|---|---|
| Unit Price with VAT: | £0.24674 |

