
GC1200004 | |
|---|---|
DigiKey Part Number | 31-GC1200004TR-ND - Tape & Reel (TR) 31-GC1200004CT-ND - Cut Tape (CT) 31-GC1200004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC1200004 |
Description | CRYSTAL METAL CAN 49S/SMD T&R 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25760 | £6.44 |
| 50 | £0.24680 | £12.34 |
| 100 | £0.23660 | £23.66 |
| 250 | £0.22376 | £55.94 |
| 500 | £0.21450 | £107.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20562 | £205.62 |
| 2,000 | £0.19712 | £394.24 |
| 3,000 | £0.19230 | £576.90 |
| 5,000 | £0.18641 | £932.05 |
| 7,000 | £0.18263 | £1,278.41 |
| 10,000 | £0.17870 | £1,787.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

