
GBU15L08 | |
|---|---|
DigiKey Part Number | 31-GBU15L08-ND |
Manufacturer | |
Manufacturer Product Number | GBU15L08 |
Description | BRIDGE RECT 1PHASE 800V 15A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 20 | £1.96300 | £39.26 |
| 100 | £1.54920 | £154.92 |
| 500 | £1.27218 | £636.09 |
| 1,000 | £1.18320 | £1,183.20 |
| 2,000 | £1.10842 | £2,216.84 |
| 5,000 | £1.06334 | £5,316.70 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

