GBU15L06-TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 80
Unit Price: £4.06000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 992
Unit Price: £4.21000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 960
Unit Price: £3.58000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU15L06-TU

DigiKey Part Number
31-GBU15L06-TU-ND
Manufacturer
Manufacturer Product Number
GBU15L06-TU
Description
BRIDGE RECT 1PHASE 600V 15A GBU
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
20£1.36500£27.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.36500
Unit Price with VAT:£1.63800