
GBU10V06-TU | |
|---|---|
DigiKey Part Number | 31-GBU10V06-TU-ND |
Manufacturer | |
Manufacturer Product Number | GBU10V06-TU |
Description | BRIDGE RECT 1PHASE 600V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 20 | £0.56200 | £11.24 |
| 100 | £0.42300 | £42.30 |
| 500 | £0.32938 | £164.69 |
| 1,000 | £0.29921 | £299.21 |
| 2,000 | £0.27384 | £547.68 |
| 5,000 | £0.24638 | £1,231.90 |
| 10,000 | £0.22941 | £2,294.10 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

