GBPC3506 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 602
Unit Price: £5.46000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: £4.20000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: £4.60000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: £4.76000
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: £5.01000
Datasheet

Similar


onsemi
In Stock: 1,697
Unit Price: £4.59000
Datasheet

Similar


onsemi
In Stock: 690
Unit Price: £5.38000
Datasheet

Similar


onsemi
In Stock: 51
Unit Price: £5.41000
Datasheet

Similar


onsemi
In Stock: 75
Unit Price: £5.59000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: £4.75000
Datasheet

Similar


onsemi
In Stock: 1,632
Unit Price: £5.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: £9.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 881
Unit Price: £9.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91
Unit Price: £9.69000
Datasheet
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3506

DigiKey Part Number
GBPC3506DI-ND
Manufacturer
Manufacturer Product Number
GBPC3506
Description
BRIDGE RECT 1PHASE 600V 35A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes