
GBJ2508_HF | |
|---|---|
DigiKey Part Number | 31-GBJ2508_HF-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2508_HF |
Description | BRIDGE RECT 1PHASE 800V 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 15 | £0.80600 | £12.09 |
| 105 | £0.57781 | £60.67 |
| 510 | £0.45802 | £233.59 |
| 1,005 | £0.41939 | £421.49 |
| 2,010 | £0.38613 | £776.12 |
| 5,010 | £0.35026 | £1,754.80 |
| 10,005 | £0.32806 | £3,282.24 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

