48 MHz ±30ppm Crystal 18pF 60 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB4800024

DigiKey Part Number
GB4800024-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GB4800024
Description
CRYSTAL 48.0000MHZ 18PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 60 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Stability
±30ppm
Mfr
Frequency Tolerance
±30ppm
Series
Load Capacitance
18pF
Packaging
Tape & Reel (TR)
ESR (Equivalent Series Resistance)
60 Ohms
Part Status
Active
Operating Mode
Fundamental
Type
MHz Crystal
Operating Temperature
-40°C ~ 85°C
Frequency
48 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17940£179.40
Manufacturers Standard Package
Unit Price without VAT:£0.17940
Unit Price with VAT:£0.21528