
GB1200038 | |
|---|---|
DigiKey Part Number | 31-GB1200038TR-ND - Tape & Reel (TR) 31-GB1200038CT-ND - Cut Tape (CT) 31-GB1200038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB1200038 |
Description | CRYSTAL 12.0000MHZ 12PF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.21540 | £10.77 |
| 100 | £0.20640 | £20.64 |
| 250 | £0.19520 | £48.80 |
| 500 | £0.18714 | £93.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17940 | £179.40 |
| 2,000 | £0.17198 | £343.96 |
| 3,000 | £0.16778 | £503.34 |
| 5,000 | £0.16264 | £813.20 |
| 7,000 | £0.15934 | £1,115.38 |
| 10,000 | £0.15591 | £1,559.10 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

