


GB1200036 | |
|---|---|
DigiKey Part Number | GB1200036-ND |
Manufacturer | |
Manufacturer Product Number | GB1200036 |
Description | CRYSTAL 12.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" L x 0.197" W (11.20mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.31600 | £3.16 |
| 25 | £0.29920 | £7.48 |
| 50 | £0.28680 | £14.34 |
| 100 | £0.27500 | £27.50 |
| 250 | £0.26008 | £65.02 |
| 500 | £0.24932 | £124.66 |
| 1,000 | £0.23900 | £239.00 |
| 3,000 | £0.22352 | £670.56 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

