


GB1000015 | |
|---|---|
DigiKey Part Number | GB1000015-ND |
Manufacturer | |
Manufacturer Product Number | GB1000015 |
Description | CRYSTAL 10.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" L x 0.197" W (11.20mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.29640 | £7.41 |
| 50 | £0.28420 | £14.21 |
| 100 | £0.27250 | £27.25 |
| 250 | £0.25768 | £64.42 |
| 500 | £0.24702 | £123.51 |
| 1,000 | £0.23679 | £236.79 |
| 3,000 | £0.22146 | £664.38 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

