
GB0600021 | |
|---|---|
DigiKey Part Number | GB0600021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GB0600021 |
Description | CRYSTAL 6.0000MHZ 20PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18107 | £181.07 |
| Unit Price without VAT: | £0.18107 |
|---|---|
| Unit Price with VAT: | £0.21728 |

