G93270002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.40829

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.61000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.54343
Datasheet

Similar


TXC CORPORATION
In Stock: 3,750
Unit Price: £0.91000
Datasheet

Similar


Abracon LLC
In Stock: 366,873
Unit Price: £0.61000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.52000
Datasheet

Similar


Abracon LLC
In Stock: 46,141
Unit Price: £0.57000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3,497
Unit Price: £0.76000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 880
Unit Price: £0.76000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 5,262
Unit Price: £0.70000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: £0.60153
Datasheet

Similar


Micro Crystal AG
In Stock: 12,908
Unit Price: £0.34000
Datasheet

Similar


Micro Crystal AG
In Stock: 54,242
Unit Price: £0.32000
Datasheet

Similar


Micro Crystal AG
In Stock: 105,763
Unit Price: £0.32000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G93270002

DigiKey Part Number
G93270002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G93270002
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes