FZT955TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,865
Unit Price: £0.64000
Datasheet

Direct


Diodes Incorporated
In Stock: 64,992
Unit Price: £1.24000
Datasheet

Direct


Diodes Incorporated
In Stock: 6,658
Unit Price: £1.15000
Datasheet

Direct


Diodes Incorporated
In Stock: 6,186
Unit Price: £1.09000
Datasheet

Similar


onsemi
In Stock: 299,948
Unit Price: £0.54000
Datasheet

Similar


onsemi
In Stock: 65,046
Unit Price: £0.54000
Datasheet
Bipolar (BJT) Transistor PNP 140 V 4 A 110MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT955TC

DigiKey Part Number
FZT955TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT955TC
Description
TRANS PNP 140V 4A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 4 A 110MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3 W
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types