Similar

FZT949QTA | |
|---|---|
DigiKey Part Number | 31-FZT949QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT949QTA |
Description | TRANS PNP 30V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 500mA, 5.5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41847 | £418.47 |
| 2,000 | £0.38532 | £770.64 |
| 3,000 | £0.36842 | £1,105.26 |
| 5,000 | £0.34944 | £1,747.20 |
| 7,000 | £0.33820 | £2,367.40 |
| 10,000 | £0.32728 | £3,272.80 |
| Unit Price without VAT: | £0.41847 |
|---|---|
| Unit Price with VAT: | £0.50216 |


