FZT851TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 43,988
Unit Price: £1.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 841
Unit Price: £1.53000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 35,870
Unit Price: £1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 386
Unit Price: £0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: £0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 1,988
Unit Price: £0.78000
Datasheet

Similar


onsemi
In Stock: 181
Unit Price: £0.78000
Datasheet

Similar


onsemi
In Stock: 605
Unit Price: £1.17000
Datasheet

Similar


STMicroelectronics
In Stock: 3,818
Unit Price: £1.07000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT851TC

DigiKey Part Number
FZT851TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT851TC
Description
TRANS NPN 60V 6A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
375mV @ 300mA, 6A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Power - Max
3 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types