
FZT795AQTA | |
|---|---|
DigiKey Part Number | 31-FZT795AQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT795AQTA |
Description | TRANS PNP 140V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30824 | £308.24 |
| 2,000 | £0.28259 | £565.18 |
| 3,000 | £0.26952 | £808.56 |
| 5,000 | £0.25483 | £1,274.15 |
| 7,000 | £0.24613 | £1,722.91 |
| 10,000 | £0.23768 | £2,376.80 |
| 25,000 | £0.23680 | £5,920.00 |
| Unit Price without VAT: | £0.30824 |
|---|---|
| Unit Price with VAT: | £0.36989 |

