FZT758TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 47
Unit Price: £0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,185
Unit Price: £0.64000
Datasheet

Similar


onsemi
In Stock: 299,948
Unit Price: £0.54000
Datasheet

Similar


onsemi
In Stock: 65,046
Unit Price: £0.54000
Datasheet
Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT758TC

DigiKey Part Number
FZT758TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT758TC
Description
TRANS PNP 400V 0.5A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types