Bipolar (BJT) Transistor NPN 120 V 1 A 130MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT694BTA

DigiKey Part Number
FZT694BTR-ND - Tape & Reel (TR)
FZT694BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT694BTA
Description
TRANS NPN 120V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 1 A 130MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 400mA, 2V
Power - Max
2 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,644
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.62400£6.24
100£0.41180£41.18
500£0.32042£160.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29099£290.99
2,000£0.26623£532.46
3,000£0.25361£760.83
5,000£0.23943£1,197.15
7,000£0.23103£1,617.21
10,000£0.22287£2,228.70
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800