25 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FY2500016

DigiKey Part Number
FY2500016TR-ND - Tape & Reel (TR)
FY2500016CT-ND - Cut Tape (CT)
FY2500016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FY2500016
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.46100£4.61
25£0.43640£10.91
50£0.41860£20.93
100£0.40120£40.12
250£0.37936£94.84
500£0.36366£181.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.34862£348.62
2,000£0.33421£668.42
3,000£0.32605£978.15
5,000£0.31607£1,580.35
7,000£0.30966£2,167.62
10,000£0.30301£3,030.10
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600