


FY1200129 | |
|---|---|
DigiKey Part Number | 31-FY1200129TR-ND - Tape & Reel (TR) 31-FY1200129CT-ND - Cut Tape (CT) 31-FY1200129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1200129 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41400 | £4.14 |
| 25 | £0.39160 | £9.79 |
| 50 | £0.37520 | £18.76 |
| 100 | £0.35970 | £35.97 |
| 250 | £0.34020 | £85.05 |
| 500 | £0.32612 | £163.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31264 | £312.64 |
| 2,000 | £0.29971 | £599.42 |
| 3,000 | £0.29239 | £877.17 |
| 5,000 | £0.28344 | £1,417.20 |
| 7,000 | £0.27769 | £1,943.83 |
| 10,000 | £0.27173 | £2,717.30 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

