Parametric Equivalent

FW3840020 | |
|---|---|
DigiKey Part Number | 31-FW3840020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW3840020 |
Description | CRYSTAL CERAMIC SEAM2016 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-38.400-10-F-2020-X-TR-NS2 | Raltron Electronics | 0 | 2151-R2016-38.400-10-F-2020-X-TR-NS2CT-ND | £0.25000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33964 | £1,018.92 |
| Unit Price without VAT: | £0.33964 |
|---|---|
| Unit Price with VAT: | £0.40757 |


