


FUS2MD_HF | |
|---|---|
DigiKey Part Number | 31-FUS2MD_HFTR-ND - Tape & Reel (TR) 31-FUS2MD_HFCT-ND - Cut Tape (CT) 31-FUS2MD_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS2MD_HF |
Description | DIODE STANDARD 1000V 2A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.11440 | £11.44 |
| 500 | £0.08514 | £42.57 |
| 1,000 | £0.07351 | £73.51 |
| 2,000 | £0.06771 | £135.42 |
| 5,000 | £0.05907 | £295.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04759 | £475.90 |
| 20,000 | £0.04712 | £942.40 |
| 30,000 | £0.04551 | £1,365.30 |
| 50,000 | £0.04539 | £2,269.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

