
FUS1JE-7 | |
|---|---|
DigiKey Part Number | 31-FUS1JE-7TR-ND - Tape & Reel (TR) 31-FUS1JE-7CT-ND - Cut Tape (CT) 31-FUS1JE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS1JE-7 |
Description | DIODE STANDARD 600V 1A F1A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08380 | £8.38 |
| 500 | £0.06168 | £30.84 |
| 1,000 | £0.05451 | £54.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04670 | £116.75 |
| 5,000 | £0.04187 | £209.35 |
| 7,500 | £0.03940 | £295.50 |
| 12,500 | £0.03663 | £457.88 |
| 17,500 | £0.03498 | £612.15 |
| 25,000 | £0.03338 | £834.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

